0090.1010 | SCHURTER
Fuse 10.3 x 38 mm, 10 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.1010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7687 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
11.6144 €
50 pcs.
10.4720 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Midget fuse, 0090.1010, SCHURTER
This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.
Applications
- Photovoltaic applications
- Inverters
- Battery charge controllers
- In-line protection
- String fuses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | radial | |
| Design | 10.3 x 38 mm | |
| Tripping characteristics | gPV | |
| Rated current | 10 A | |
| Breaking capacity | 20 kA | |
| Rated voltage (DC) | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | MX |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |