4833.2330 | SCHURTER
6.3 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 4833.2330
Order No.: 59P6874
EAN: 4099889856385
MPN:
4833.2330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 19 Weeks
Audio Plug, 4833.2330, SCHURTER
PCB terminal, Screw-on mounting, Rear-side, Audio Plug: 3-pole, Insulated, Straight, 6.3 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.3 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | JP |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |