4833.2200 | SCHURTER
6.3 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4833.2200
Order No.: 59P6870
EAN: 4099889856347
MPN:
4833.2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1301 €
50 pcs.
1.9397 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio Plug, 4833.2200, SCHURTER
Solder terminal, Screw-on mounting , Rear-side, Screened, Audio Plug: 2-pole, Shielded, Straight, 6.3 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.3 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | tin-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | GB |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |