4832.3200 | SCHURTER
3.5 mm jack socket, 2 pole (mono), solder connection, plastic, 4832.3200
Order No.: 59P6866
EAN: 4099889856316
MPN:
4832.3200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio Plug, 4832.3200, SCHURTER
Solder terminal for cable mounting, Audio Plug: 2-pole, Insulated, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |