4832.2211 | SCHURTER
3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4832.2211
Order No.: 59P6856
EAN: 4099889856255
MPN:
4832.2211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available: 15 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio Plug, 4832.2211, SCHURTER
Solder terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 2-pole, Shielded, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | silver-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |