4831.3300 | SCHURTER
2.5 mm jack socket, 3 pole (stereo), solder connection, plastic, 4831.3300
Order No.: 59P6849
EAN: 4099889856187
MPN:
4831.3300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 19 Weeks
Audio Plug, 4831.3300, SCHURTER
Solder terminal for cable mounting, Insulated, Audio Plug: 3-pole, Straight, 2.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 2.5 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |