4831.1200 | SCHURTER
2.5 mm jack plug, 2 pole (mono), solder connection, metal, 4831.1200
Order No.: 59P6836
EAN: 4099889856095
MPN:
4831.1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 19 Weeks
Audio Plug, 4831.1200, SCHURTER
Solder terminal for cable mounting, Screened, Audio Plug: 2-pole, Shielded, Straight, 2.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 2.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | metal | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |