4850.3600 | SCHURTER

Jack, 6 pole, solder connection, push pull, straight, 4850.3600

Order No.: 59P6925
EAN: 4099889726008
MPN:
4850.3600
4850.3600 SCHURTER Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
2.7132 €

DIN-Socket, 4850.3600, Schurter

Features

  • Solder: for cable mounting
  • DIN Plug: 6-pole , straight
Technical specifications
Filter Property Value
Version DIN socket
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 9 mm
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes