4850.3500 | SCHURTER

Jack, 5 pole, solder connection, push pull, straight, 4850.3500

Order No.: 59P6924
EAN: 4099889725995
MPN:
4850.3500
4850.3500 SCHURTER Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN-Socket, 4850.3500, Schurter

Features

  • Solder: for cable mounting
  • DIN Plug: 5-pole , straight
Technical specifications
Filter Property Value
Version DIN socket
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 9 mm
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes