4850.3400 | SCHURTER
Jack, 4 pole, solder connection, push pull, straight, 4850.3400
Order No.: 59P6923
EAN: 4099889725988
MPN:
4850.3400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 19 Weeks
DIN-Socket, 4850.3400, Schurter
Features
- Solder: for cable mounting
- DIN Plug: 4-pole , straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 9 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |