4850.2950 | SCHURTER
Panel socket, 9 pole, solder connection, push pull, straight, 4850.2950
Order No.: 59P6922
EAN: 4099889725971
MPN:
4850.2950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6168 €
50 pcs.
5.0575 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN-Chassis socket, 4850.2950, Schurter
Features
- PCB terminals
- DIN Plug: 9-pole , straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 9 mm | |
| Assembly | PCB mounting | |
| contact surface | silver-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |