4850.2610 | SCHURTER
Panel socket, 6 pole, solder connection, push pull, angled, 4850.2610
Order No.: 59P6918
EAN: 4099889725940
MPN:
4850.2610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: 19 Weeks
DIN-Chassis socket, 4850.2610, Schurter
Features
- PCB terminals
- DIN Plug: 6-pole , straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 9 mm | |
| Assembly | PCB mounting | |
| contact surface | silver-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |