4850.2510 | SCHURTER

Panel socket, 5 pole, solder connection, push pull, straight, 4850.2510

Order No.: 59P6917
EAN: 4099889725933
MPN:
4850.2510
4850.2510 SCHURTER Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.7362 €
50 pcs.
4.2602 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN-Chassis socket, 4850.2510, Schurter

Features

  • PCB terminals
  • DIN Plug: 5-pole , straight
Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 9 mm
Assembly PCB mounting
contact surface silver-plated
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes