4850.1310 | SCHURTER
Plug, 3 pole, solder connection, push pull, straight, 4850.1310
Order No.: 59P6904
EAN: 4099889725865
MPN:
4850.1310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available: 192 pcs.
DIN-Plug, 4850.1310, Schurter
Features
- Solder: for cable mounting
- DIN Plug: 3-pole , straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 9 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |