8060.0270 | SCHURTER
Inline fuse 10 x 25 mm, 16 A, 250 V (AC), 50 kA breaking capacity, 8060.0270
Order No.: 41G790
EAN: 4070211020872
MPN:
8060.0270
ARO-025-010-000-16A00-INL-0F-Z-AG-00
Series: ARO
Unit Price (€ / pc.)
4.3316 € *
Next delivery: 90 pcs. on 2026-06-26
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.0940 €
90 pcs.
2.6418 €
540 pcs.
2.2967 €
1620 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Inline Fuse, 8060.0270, SCHURTER
Inline Fuse with high breaking capacity of 50 kA @ 250 VAC.
Features
- Compact size
- High temperature resistance
- Mechanical vibration and shock resistance
- Protection against overcurrent, short circuits and overheating
Applications
- Charge Pile
- Charge Gun
- Accessory Lighting
- Audio/Video Components
- General Wiring Protection
- Power Generation and Transmission
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inline fuse | |
| Design | 10 x 25 mm | |
| Enclosure | ceramic tube | |
| Rated current | 16 A | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 kA | |
| Length | 41 mm | |
| diameter | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | CN |
| Original Packaging | Carton with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |