8020.2092 | SCHURTER
Microfuse 10.3 x 38 mm, 20 A, EV, 1000 V (DC), 20 kA breaking capacity, 8020.2092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.6870 €
50 pcs.
7.8183 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
EV Fuse, 8020.2092, SCHURTER
EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, PCB version.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | EV | |
| Rated voltage (DC) | 1000 V | |
| Breaking capacity | 20 kA | |
| Length | 38.9 mm | |
| diameter | 10.8 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |