8020.2084 | SCHURTER
Microfuse 10.3 x 38 mm, 40 A, EV, 800 V (DC), 20 kA breaking capacity, 8020.2084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 24 Weeks
EV Fuse, 8020.2084, SCHURTER
EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, screw mounting axial.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 40 A | |
| Tripping characteristics | EV | |
| Rated voltage (DC) | 800 V | |
| Breaking capacity | 20 kA | |
| Length | 38 mm | |
| Width | 12.5 mm | |
| Height | 11.3 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |