8020.0608.H.PT | SCHURTER

Microfuse 6.3 x 32 mm, 40 A, T, 80 V (DC), 250 V (AC), 500 A breaking capacity, 8020.0608.H.PT

Order No.: 59P0875
EAN: 4099891558512
MPN:
8020.0608.H.PT
8020.0608.H.PT SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8925 €

Axial lead fuse, 8020.0608.H.PT, SCHURTER

Robust 6.3x32 fuse for high power and inrush current requirements.

Features

  • High I²t at high breaking capacity rating
  • Time-Lag T

Applications

  • Single-phase high current applications up to 50 A
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 40 A
Tripping characteristics T
Rated voltage (DC) 80 V
Rated voltage (AC) 250 V
Breaking capacity 500 A
Length 32.8 mm
diameter 6.85 mm
Logistics
Property Value
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes