8020.0604 | SCHURTER
Microfuse 6.3 x 32 mm, 15 A, T, 250 V (AC), 500 A breaking capacity, 8020.0604
Unit Price (€ / pc.)
0.6307 € *
Available: 500 pcs.
Micro fuse, 8020.0604, SCHURTER
The 8020.0604 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube ceramic
- Material endcaps brass nickel-plated
- Time-lag
- Low resistance
Applications
- Single-phase high current application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 15 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 500 A | |
| Length | 31.8 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |