8020.0604.H.PT | SCHURTER
Microfuse 6.3 x 32 mm, 15 A, T, 100 V (DC), 250 V (AC), 500 A breaking capacity, 8020.0604.H.PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial lead fuse, 8020.0604.H.PT, SCHURTER
Robust 6.3x32 fuse for high power and inrush current requirements.
Features
- High I²t at high breaking capacity rating
- Time-Lag T
Applications
- Single-phase high current applications up to 50 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 15 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 500 A | |
| Length | 32.8 mm | |
| diameter | 6.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |