7100.1166.95 | SCHURTER
Micro fuse 11.5 x 5 mm, 1.25 A, F, 250 V (AC), 63 A breaking capacity, 7100.1166.95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, 7100.1166.95, SCHURTER
Subminiature Fuse, 11.5 x 5 mm, Quick-Acting F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 11.5 x 5 mm | |
| Rated current | 1.25 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 63 A | |
| Length | 11.5 mm | |
| Width | 5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | IN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |