7100.1163.95 | SCHURTER

Micro fuse 11.5 x 5 mm, 0.63 A, F, 250 V (AC), 35 A breaking capacity, 7100.1163.95

Order No.: 59P1102
EAN: 4099891558949
MPN:
7100.1163.95
Series: FRT 250F
7100.1163.95 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature fuse, 7100.1163.95, SCHURTER

Subminiature fuse 11.5 x 5 mm, timelag T, Terminal long.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Filter Property Value
Version micro fuse
Design 11.5 x 5 mm
Rated current 0.63 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 11.5 mm
Width 5 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin IN
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes