7100.1064.13 | SCHURTER

Micro fuse 11.5 x 5 mm, 0.8 A, F, 250 V (AC), 35 A breaking capacity, 7100.1064.13

Order No.: 59P1107
EAN: 4099891558963
MPN:
7100.1064.13
Series: FRT 250F
7100.1064.13 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7259 €

Subminiature fuse, 7100.1064.13, SCHURTER

Subminiature fuse quick-acting F from front side, Short terminal.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Filter Property Value
Version micro fuse
Design 11.5 x 5 mm
Rated current 0.8 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 11.5 mm
Width 5 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin IN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes