7100.1012.13 | SCHURTER
Micro fuse 11.5 x 5 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 7100.1012.13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 19 Weeks
Micro fuse, 7100.1012.13, SCHURTER
The 7100.1012.13 is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for PCB, THT
Applications
- Primary protection on PCB
- Power supply adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 11.5 x 5 mm | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 11.5 mm | |
| Width | 5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | IN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |