7100.1010.13 | SCHURTER

Micro fuse 11.5 x 5 mm, 315 mA, T, 250 V (AC), 35 A breaking capacity, 7100.1010.13

Order No.: 59P8336
EAN: 4099889115680
MPN:
7100.1010.13
Series: FRT 250T
7100.1010.13 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 7100.1010.13, SCHURTER

The 7100.1010.13 is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for PCB, THT

Applications

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Filter Property Value
Version micro fuse
Design 11.5 x 5 mm
Rated current 315 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 11.5 mm
Width 5 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes