7043.8200 | SCHURTER

Microfuse 6.3 x 32 mm, 10 A, T, 125 V (AC), 10 kA breaking capacity, 7043.8200

Order No.: 59P8313
EAN: 4099889115628
MPN:
7043.8200
Series: 172600
7043.8200 SCHURTER Micro Fuses
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 09.30.2021

Unit Price (€ / pc.)
3.0940 € *
Available: 5 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8203 €
50 pcs.
2.5942 €
100 pcs.
2.3919 €
300 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 7043.8200, SCHURTER

The 7043.8200 is a time-lag miniature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps nickel tin-plated
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 10 A
Tripping characteristics T
Rated voltage (AC) 125 V
Breaking capacity 10 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes