7040.3190 | SCHURTER
Microfuse 5 x 20 mm, 10 A, TT, 125 V (AC), 50 A breaking capacity, 7040.3190
Order No.: 59P8304
EAN: 4099889115536
MPN:
7040.3190
This item is no longer available.
As an alternative, we recommend the following item:
Microfuse 5 x 20 mm, 10 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2514
Order No.: 43G324
Manufacturer: SCHURTER
per pc. 0.4760 € *
Micro fuse, 7040.3190, SCHURTER
The 7040.3190 is a super inert miniature fuse, it is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 10 A | |
| Tripping characteristics | TT | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |