7030.3210 | SCHURTER

Microfuse 5 x 20 mm, 100 mA, TT, 220 V (AC), 60 A breaking capacity, 7030.3210

Order No.: 59P8285
EAN: 4099889115352
MPN:
7030.3210
7030.3210 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Microfuse 5 x 20 mm, 100 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5033
Microfuse 5 x 20 mm, 100 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5033
Order No.: 59P1637
Manufacturer: SCHURTER
per pc. 0.8449 € *

Micro fuse, 7030.3210, SCHURTER

The 7030.3210 is a super inert miniature fuse, it is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.

Features

  • Material glass tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • Low breaking capacity
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 100 mA
Tripping characteristics TT
Rated voltage (AC) 220 V
Breaking capacity 60 A
Length 20 mm
diameter 5 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin FR
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement