7023.0960 | SCHURTER
Microfuse 6.3 x 32 mm, 8 A, F, 125 V (DC), 250 V (AC), 10 kA breaking capacity, 7023.0960
Order No.: 59P8278
EAN: 4099889115284
MPN:
7023.0960
This item is no longer available.
As an alternative, we recommend the following item:
Microfuse 6.3 x 32 mm, 8 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5077
Order No.: 43G720
Manufacturer: SCHURTER
per pc. 0.4403 € *
Micro fuse, 7023.0960, SCHURTER
The 7023.0960 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Suitable for mounting in fuseholder / clip
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 8 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 10 kA | |
| Length | 32 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |