7010.9519.57 | SCHURTER
SMD fuse 7 x 2.54 mm, 6.3 A, T, 125 V (DC), 125 V (AC), 150 A breaking capacity, 7010.9519.57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 19 Weeks
SMD-Fuse, 7010.9519.57, SCHURTER
The 7010.9519.57 is a SMT time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy tin-plated
- Suitable for reflow and wave soldering
- High breaking capacity
Applications
- Directly solderable on printed circuit boards
- Telecom
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 7 x 2.54 mm | |
| Enclosure | SMD | |
| Rated current | 6.3 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 150 A | |
| Length | 7 mm | |
| Width | 2.54 mm | |
| Height | 2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | FR |
| Original Packaging | Blister with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |