7010.7080.13 | SCHURTER
Micro fuse 2.3 x 8 mm, 1.5 A, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7080.13
No longer available from manufacturer - Last time buy manufacturer: 03.30.2025
Unit Price (€ / pc.)
0.9877 € *
Available: 370 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 7010.7080.13, SCHURTER
The 7010.7080.13 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material axial leads copper tin-plated
- Suitable for wave soldering
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 2.3 x 8 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1.5 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 8 mm | |
| diameter | 2.36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | FR |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |