3422.0006.11 | SCHURTER

SMD fuse 12 x 5.2 mm, 250 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0006.11

Order No.: 59P5239
EAN: 4099889112597
MPN:
3422.0006.11
Series: OMK 63
3422.0006.11 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7374 €

SMD-Fuse, 3422.0006.11, SCHURTER

The 3422.0006.11 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Directly solderable on printed circuit boards

Applications

  • PCBs
Technical specifications
Filter Property Value
Version SMD fuse
Design 12 x 5.2 mm
Enclosure SMD
Rated current 250 mA
Tripping characteristics F
Rated voltage (DC) 63 V
Rated voltage (AC) 63 V
Breaking capacity 50 A
Length 12 mm
Width 5.2 mm
Height 6 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Blister with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes