3414.0120.26 | SCHURTER
SMD fuse 1.05 x 0.55 mm, 2.5 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0120.26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 27 Weeks
Surface mount fuse, 3414.0120.26, SCHURTER
Features
- UL characteristic
- Low melting I²t-values, fast interruption
- Impermeable to potting compound
Applications
- Secondary Protection
- Circuits without inrush
- Semiconductor protection
- Digital Consumer Electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 1.05 x 0.55 mm | |
| Enclosure | SMD 0402 | |
| Rated current | 2.5 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 32 V | |
| Breaking capacity | 35 A | |
| Length | 1.05 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |