3413.0327.11 | SCHURTER
SMD fuse 3.2 x 1.6 mm, 8 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0327.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD-Fuse, 3413.0327.11, SCHURTER
The 3413.0327.11 is a SMD time-lag fuse that is suitable for capacitive circuits that need power surges upon power input/output or on/off.
Features
- Material housing epoxyd glass
- Material terminals copper Ni/Au-plated
- Suitable for reflow soldering
- High current ratings
Applications
- Secondary protection DC and AC
- Circuits with inrush
- LCD backlight DC-AC inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.2 x 1.6 mm | |
| Enclosure | SMD 1206 | |
| Rated current | 8 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 32 V | |
| Breaking capacity | 100 A | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |