3413.0326.26 | SCHURTER

SMD fuse 3.2 x 1.6 mm, 7 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0326.26

Order No.: 59P5178
EAN: 4099889112276
MPN:
3413.0326.26
Series: UST 1206
3413.0326.26 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
0.3213 €

SMD-Fuse, 3413.0326.26, SCHURTER

The 3413.0326.26 is a SMD time-lag fuse that is suitable for capacitive circuits that need power surges upon power input/output or on/off.

Features

  • Material housing epoxyd glass
  • Material terminals copper Ni/Au-plated
  • Suitable for reflow soldering
  • High current ratings

Applications

  • Secondary protection DC and AC
  • Circuits with inrush
  • LCD backlight DC-AC inverter
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.2 x 1.6 mm
Enclosure SMD 1206
Rated current 7 A
Tripping characteristics T
Rated voltage (DC) 63 V
Rated voltage (AC) 32 V
Breaking capacity 100 A
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CZ
Original Packaging Blister with 15,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes