3413.0010.11 | SCHURTER
SMD fuse 3.2 x 1.6 mm, 250 mA, FF, 63 V (DC), 125 V (AC), 100 A breaking capacity, 3413.0010.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD-Fuse, 3413.0010.11, SCHURTER
The 3413.0010.11 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals copper alloy gold-plated
- Suitable for reflow soldering
- Low voltage
Applications
- Smart meters
- Battery protection
- Sensors
- Mobile devices
- Semiconductor protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.2 x 1.6 mm | |
| Enclosure | SMD 1206 | |
| Rated current | 250 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |