3413.0002.22 | SCHURTER

SMD fuse 3.2 x 1.6 mm, 50 mA, FF, 63 V (DC), 125 V (AC), 100 A breaking capacity, 3413.0002.22

Order No.: 59P5094
EAN: 4099889111439
MPN:
3413.0002.22
Series: USFF 1206
3413.0002.22 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
72.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
1.2138 €

SMD-Fuse, 3413.0002.22, SCHURTER

The 3413.0002.22 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals copper alloy gold-plated
  • Suitable for reflow soldering
  • Low voltage

Applications

  • Smart meters
  • Battery protection
  • Sensors
  • Mobile devices
  • Semiconductor protection
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.2 x 1.6 mm
Enclosure SMD 1206
Rated current 50 mA
Tripping characteristics FF
Rated voltage (DC) 63 V
Rated voltage (AC) 125 V
Breaking capacity 100 A
Length 3.2 mm
Width 1.6 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Blister with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes