3412.0124.11 | SCHURTER
SMD fuse 1.6 x 0.8 mm, 5 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0124.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD-Fuse, 3412.0124.11, SCHURTER
The 3412.0124.11 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals Ni/Sn
- Low melting I²t-values, fast interruption
Applications
- Secondary protection DC and AC
- Circuits without inrush
- Semiconductor protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 1.6 x 0.8 mm | |
| Enclosure | SMD 0603 | |
| Rated current | 5 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 32 V | |
| Breaking capacity | 50 A | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |