3410.0021.02 | SCHURTER

SMD fuse SMD 1206, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0021.02

Order No.: 59P5028
EAN: 4099889110777
MPN:
3410.0021.02
Series: MGA
3410.0021.02 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
104.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
1.7493 €

SMD-Fuse, 3410.0021.02, SCHURTER

The 3410.0021.02 is a SMD super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals nickel tin-plated
  • Hermetically sealed and robust construction
  • High breaking capacity up to 300 A

Applications

  • Applications where high reliability and availability is needed
  • Medical equipment
  • Offshore
  • Defense
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 1206
Enclosure SMD
Rated current 200 mA
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 3.2 mm
Width 1.55 mm
Height 1.55 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Original Packaging Blister with 750 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes