3405.0164.24 | SCHURTER
SMD fuse 3 x 10.1 mm, 630 mA, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3405.0164.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD-Fuse, 3405.0164.24, SCHURTER
The 3405.0164.24 is a quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material terminals copper alloy gold-plated
- Directly solderable on printed circuit boards
- UMF (universal modular fuse)
Applications
- Primary protection on SMD PCB-s
- Medical equipment
- Power supplies
- Illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3 x 10.1 mm | |
| Enclosure | SMD | |
| Rated current | 630 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 10.1 mm | |
| Width | 3 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |