3404.2470.22 | SCHURTER
SMD fuse 4.2 x 11.3 mm, 2.5 A, F, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2470.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD-Fuse, 3404.2470.22, SCHURTER
The 3404.2470.22 is a quick-acting fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.
Features
- Material glass tube
- Material terminals copper alloy gold-plated
- Suitable for reflow soldering
- High breaking capacity of 200 A
Applications
- Primary protection on SMD PCB-s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 4.2 x 11.3 mm | |
| Enclosure | SMD | |
| Rated current | 2.5 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 200 A | |
| Length | 11.3 mm | |
| Width | 4.2 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |