3404.0117.11 | SCHURTER
SMD fuse 7.4 x 3.1 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0117.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 200 pcs.
SMD-Fuse, 3404.0117.11,SCHURTER
The 3404.0117.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 7.4 x 3.1 mm | |
| Enclosure | SMD | |
| Rated current | 2.5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 7.4 mm | |
| Width | 3.1 mm | |
| Height | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |