3403.0268.23 | SCHURTER
SMD fuse 5.3 x 16 mm, 250 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0268.23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD-Fuse, 3403.0268.23, SCHURTER
The 3403.0268.23 is a SMT time-lag fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material terminals copper alloy Ni/Sn-plated
- High rated voltage
- High breaking capacity up to 1500 A
Applications
- Primary protection on SMD PCB-s
- Power supplies
- Explosion protection
- Lighting
- Sensors
- Battery protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 5.3 x 16 mm | |
| Enclosure | SMD | |
| Rated current | 250 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 277 V | |
| Breaking capacity | 1.5 kA | |
| Length | 15.4 mm | |
| Width | 5.35 mm | |
| Height | 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |