3403.0162.24 | SCHURTER
SMD fuse 3 x 10.1 mm, 400 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0162.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 660 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
2000 pcs.
0.4760 €
4000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 3403.0162.24, SCHURTER
The 3403.0162.24 is a SMT fuse. It is a time-lag fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- Primary protection on SMD PCB-s
- AC and DC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3 x 10.1 mm | |
| Enclosure | SMD | |
| Rated current | 400 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 200 A | |
| Length | 10.1 mm | |
| Width | 3 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Blister with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |