3402.0018.24 | SCHURTER
SMD fuse 7.4 x 3.1 mm, 6.3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0018.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 3402.0018.24, SCHURTER
The 3402.0018.24 is a SMT fuse. It is a quick-acting fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 7.4 x 3.1 mm | |
| Enclosure | SMD | |
| Rated current | 6.3 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 7.4 mm | |
| Width | 3.1 mm | |
| Height | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |