3402.0006.11 | SCHURTER
SMD fuse 7.4 x 3.1 mm, 250 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0006.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 295 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 3402.0006.11,SCHURTER
The 3402.0006.11 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 7.4 x 3.1 mm | |
| Enclosure | SMD | |
| Rated current | 250 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 7.4 mm | |
| Width | 3.1 mm | |
| Height | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |