3-158-119 | SCHURTER
Pyro fuse, 400 A, 1000 V (DC), 16 kA breaking capacity, 3-158-119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 11 Weeks
APO Pyro fuse, 3-158-119, SCHURTER
APO Pyro fuse for active safety in high-voltage systems.
Features
- Safety device to be triggered by ECU/BMS
- To break down the main circuit via trigger device actively
- To disconnect the battery circuit in abnormal conditions such as short circuits or collisions
- High safety and reliability
- Mechanical vibration and shock resistance
Applications
- Electric Vehicles (EVs)
- Conventional Vehicle Electrical Systems
- Charging Infrastructure
- Photovoltaic (PV) & Energy Storage Systems (ESS)
- Household Energy
- Storage Electric Vessels
- Fuel Cell Technologies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pyro fuse | |
| Rated current | 400 A | |
| Rated voltage (DC) | 1000 V | |
| Breaking capacity | 16 kA | |
| Length | 46 mm | |
| Width | 46 mm | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Original Packaging | Carton with 36 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|