3-151-012 | SCHURTER

EV fuse 10.3 x 38 mm, 10 A, F, 800 V (DC), 20 kA breaking capacity, 3-151-012

Order No.: 42G8764
EAN: 4099891989118
MPN:
3-151-012
AMO-1038-10A00-SA1-0F-NI-00
Series: AMO
3-151-012 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
6.1285 €

EV Fuse, 3-151-012, SCHURTER

High breaking capacity up to 20 kA @ 800 VDC, designed for electric vehicles (EV Car) with very high rated current up to 50 A.

Applications

  • Battery Management System
  • On-Board Battery Charger
  • DC/DC Converters
  • Air-Conditioning Compressor
  • PTC Heater
Technical specifications
Filter Property Value
Version EV fuse
Design 10.3 x 38 mm
Enclosure ceramic tube
Rated current 10 A
Tripping characteristics F
Rated voltage (DC) 800 V
Breaking capacity 20 kA
Length 41.2 mm
diameter 11.1 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes