3-140-170 | SCHURTER
SMD fuse 8.4 x 9.4 mm, 60 A, F, 32 V (DC), 2000 A breaking capacity, 3-140-170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
UHS Fuse, 3-140-170, SCHURTER
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to ist design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.
Features
- Safe tripping in 10s at twice the rated current
- High range of operating temperature -55 °C bis 125 °C
- Small component height of 4.7 mm
Applications
- Automotive
- Telecom equipment
- Datacenter appliances
- Power tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 8.4 x 9.4 mm | |
| Enclosure | SMD | |
| Rated current | 60 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 32 V | |
| Breaking capacity | 2000 A | |
| Length | 9.4 mm | |
| Width | 8.4 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | CH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |