3-133-752 | SCHURTER

SMD fuse 3 x 10.1 mm, 1.5 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3-133-752

Order No.: 59P0847
EAN: 4099891558307
MPN:
3-133-752
Series: DRM-A
3-133-752 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12,685.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
6.3427 €

Surface mount fuse, 3-133-752, SCHURTER

Features

  • Directly solderable on printed circuit board
  • Tight against potting compound
  • Deep melting integral

Applications

  • Avionics
  • Ground Equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design 3 x 10.1 mm
Enclosure SMD
Rated current 1.5 A
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 10.1 mm
Width 3 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CH
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes